RF ANTENNA GLONASS, GPS Ceramic Patch Solder Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GLONASS, GPS Ceramic Patch Solder Adhesive
RFID Asset Tracking Solutions
Molex Antenna Solutions

2116240001

DigiKey Part Number
WM26463-ND
Manufacturer
Manufacturer Product Number
2116240001
Description
GPS L1/L5 & GLONASS 36MM STACKED
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF ANTENNA GLONASS, GPS Ceramic Patch Solder Adhesive
Datasheet
 Datasheet
EDA/CAD Models
2116240001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Ceramic Patch
Manufacturer
Molex
Number of Bands
3
Series
Return Loss
-10dB
Packaging
Tray
Gain
2.1dBi, 4.5dBi, 4.2dBi
Part Status
Active
Termination
Solder
RF Family/Standard
Navigation
Mounting Type
Adhesive
Frequency Group
UHF (1GHz ~ 2GHz)
Height (Max)
0.276" (7.00mm)
Frequency (Center/Band)
1.176GHz, 1.575GHz, 1.602GHz
Applications
GLONASS, GPS
Frequency Range
1.171GHz ~ 1.181GHz, 1.57GHz ~ 1.58GHz, 1.597GHz ~ 1.607GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ANT-GNCP-C25L15100TE Connectivity Linx257343-ANT-GNCP-C25L15100-ND621,33000 KčSimilar
GVLB258.ATaoglas Limited508931-GVLB258.A-ND188,98000 KčSimilar
In-Stock: 1 084
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1265,71000 Kč265,71 Kč
10209,41100 Kč2 094,11 Kč
25195,33920 Kč4 883,48 Kč
100179,86550 Kč17 986,55 Kč
250172,48992 Kč43 122,48 Kč
500168,04582 Kč84 022,91 Kč
1 000164,38769 Kč164 387,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:265,71000 Kč
Unit Price with VAT:321,50910 Kč