


1462160001 | |
|---|---|
DigiKey Part Number | WM15008TR-ND - Tape & Reel (TR) WM15008CT-ND - Cut Tape (CT) WM15008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1462160001 |
Description | RF ANT 1.575GHZ MOLDED SLDR SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Molded Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1462160001 Models |
Category | Number of Bands 1 |
Manufacturer Molex | Return Loss -10dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 1dBi |
Part Status Active | Termination Solder |
RF Family/Standard Navigation | Mounting Type Surface Mount |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.234" (5.95mm) |
Frequency (Center/Band) 1.575GHz | Applications GPS |
Antenna Type Molded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 31,70700 Kč | 317,07 Kč |
| 25 | 28,90160 Kč | 722,54 Kč |
| 100 | 25,80650 Kč | 2 580,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 24,42942 Kč | 11 726,12 Kč |
| 960 | 23,65928 Kč | 22 712,91 Kč |
| 1 440 | 23,27381 Kč | 33 514,29 Kč |
| 2 400 | 22,84653 Kč | 54 831,67 Kč |
| 3 360 | 22,59679 Kč | 75 925,21 Kč |
| 4 800 | 22,35666 Kč | 107 311,97 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |





