




1462200100 | |
|---|---|
DigiKey Part Number | WM12963-ND |
Manufacturer | |
Manufacturer Product Number | 1462200100 |
Description | RF ANT 1.561/1.575GHZ PCB 100MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, GLONASS, WiMax, WLAN, Wi-Fi PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 1462200100 Models |
Category | Number of Bands 5 |
Manufacturer Molex | Return Loss -8dB |
Series | Gain 2.4dBi, 2.9dBi, 3.5dBi, 3.8dBi |
Packaging Bulk | Power - Max 2 W |
Part Status Active | Features Cable - 100mm |
RF Family/Standard Navigation, WiFi | Termination U.FL (UMCC), I-PEX MHF1 |
Frequency Group Wide Band | Mounting Type Adhesive |
Frequency (Center/Band) 1.561GHz, 1.575GHz, 1.602GHz, 2.4GHz, 5GHz | Height (Max) 0.032" (0.81mm) |
Frequency Range 5.15GHz ~ 5.85GHz, 3GHz ~ 6GHz | Applications BeiDou, GLONASS, WiMax, WLAN, Wi-Fi |
Antenna Type PCB Trace | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,95000 Kč | 72,95 Kč |
| 10 | 54,93700 Kč | 549,37 Kč |
| 25 | 50,45800 Kč | 1 261,45 Kč |
| 120 | 45,01075 Kč | 5 401,29 Kč |
| 360 | 42,39917 Kč | 15 263,70 Kč |
| 600 | 41,43305 Kč | 24 859,83 Kč |
| 1 080 | 40,48012 Kč | 43 718,53 Kč |
| 2 520 | 39,35610 Kč | 99 177,37 Kč |
| Unit Price without VAT: | 72,95000 Kč |
|---|---|
| Unit Price with VAT: | 88,26950 Kč |


