
YCGS005AA | |
|---|---|
DigiKey Part Number | 2958-YCGS005AATR-ND - Tape & Reel (TR) 2958-YCGS005AACT-ND - Cut Tape (CT) 2958-YCGS005AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YCGS005AA |
Description | CERAMIC ANTENNA,GNSS,SMD,18*18*4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YCGS005AA Models |
Category | Antenna Type Ceramic Patch |
Manufacturer Quectel | Number of Bands 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | VSWR 2 |
Part Status Active | Gain 3dBi |
RF Family/Standard Navigation | Termination Solder |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 1.588GHz | Height (Max) 0.157" (4.00mm) |
Frequency Range 1.575GHz ~ 1.602GHz | Applications BeiDou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 32,84100 Kč | 328,41 Kč |
| 25 | 29,91800 Kč | 747,95 Kč |
| 100 | 26,71370 Kč | 2 671,37 Kč |
| 250 | 25,18500 Kč | 6 296,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 24,04972 Kč | 14 429,83 Kč |
| 1 200 | 23,32930 Kč | 27 995,16 Kč |
| 1 800 | 22,96866 Kč | 41 343,59 Kč |
| 3 000 | 22,56900 Kč | 67 707,00 Kč |
| 4 200 | 22,33532 Kč | 93 808,34 Kč |
| 6 000 | 22,11075 Kč | 132 664,50 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |











