
ECS-2018-240-BN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-2018-240-BN-TR3TR-ND - Tape & Reel (TR) 50-ECS-2018-240-BN-TR3CT-ND - Cut Tape (CT) 50-ECS-2018-240-BN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2018-240-BN-TR3 |
Description | XTAL OSC XO 24.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2018-240-BN-TR3 Models |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,36000 Kč | 23,36 Kč |
| 10 | 20,33400 Kč | 203,34 Kč |
| 25 | 19,22880 Kč | 480,72 Kč |
| 50 | 18,43200 Kč | 921,60 Kč |
| 100 | 17,66880 Kč | 1 766,88 Kč |
| 250 | 16,70860 Kč | 4 177,15 Kč |
| 500 | 16,01702 Kč | 8 008,51 Kč |
| 1 000 | 15,35486 Kč | 15 354,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,36151 Kč | 43 084,53 Kč |
| 6 000 | 13,76870 Kč | 82 612,20 Kč |
| 9 000 | 13,43356 Kč | 120 902,04 Kč |
| 15 000 | 13,02324 Kč | 195 348,60 Kč |
| Unit Price without VAT: | 23,36000 Kč |
|---|---|
| Unit Price with VAT: | 28,26560 Kč |










