Similar




AP7331-18WG-7 | |
|---|---|
DigiKey Part Number | AP7331-18WG-7DITR-ND - Tape & Reel (TR) AP7331-18WG-7DICT-ND - Cut Tape (CT) AP7331-18WG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7331-18WG-7 |
Description | IC REG LINEAR 1.8V 300MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7331-18WG-7 Models |
Category | Current - Quiescent (Iq) 75 µA |
Mfr | Current - Supply (Max) 85 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-25 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5232-1.8YD5-TR | Microchip Technology | 0 | MIC5232-1.8YD5-TR-ND | 0,54972 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 25 | 3,66200 Kč | 91,55 Kč |
| 100 | 3,14130 Kč | 314,13 Kč |
| 250 | 2,89352 Kč | 723,38 Kč |
| 500 | 2,74444 Kč | 1 372,22 Kč |
| 1 000 | 2,62160 Kč | 2 621,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,46978 Kč | 7 409,34 Kč |
| 6 000 | 2,39549 Kč | 14 372,94 Kč |
| 9 000 | 2,35826 Kč | 21 224,34 Kč |
| 15 000 | 2,31706 Kč | 34 755,90 Kč |
| 21 000 | 2,29295 Kč | 48 151,95 Kč |
| 30 000 | 2,26979 Kč | 68 093,70 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |













