


AP3429KTTR-G1 | |
|---|---|
DigiKey Part Number | AP3429KTTR-G1DITR-ND - Tape & Reel (TR) AP3429KTTR-G1DICT-ND - Cut Tape (CT) AP3429KTTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3429KTTR-G1 |
Description | IC REG BUCK ADJ 2A TSOT25 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-25 |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP3429AKTTR-G1 | Diodes Incorporated | 6 574 | AP3429AKTTR-G1DICT-ND | 5,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 4,23400 Kč | 42,34 Kč |
| 25 | 3,75400 Kč | 93,85 Kč |
| 100 | 3,22430 Kč | 322,43 Kč |
| 250 | 2,97148 Kč | 742,87 Kč |
| 500 | 2,81882 Kč | 1 409,41 Kč |
| 1 000 | 2,69349 Kč | 2 693,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,53832 Kč | 7 614,96 Kč |
| 6 000 | 2,46244 Kč | 14 774,64 Kč |
| 9 000 | 2,42443 Kč | 21 819,87 Kč |
| 15 000 | 2,38230 Kč | 35 734,50 Kč |
| 21 000 | 2,35768 Kč | 49 511,28 Kč |
| 30 000 | 2,33402 Kč | 70 020,60 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |








