



AP7331-28WG-7 | |
|---|---|
DigiKey Part Number | AP7331-28WG-7DITR-ND - Tape & Reel (TR) AP7331-28WG-7DICT-ND - Cut Tape (CT) AP7331-28WG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7331-28WG-7 |
Description | IC REG LINEAR 2.8V 300MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7331-28WG-7 Models |
Category | Current - Quiescent (Iq) 75 µA |
Mfr | Current - Supply (Max) 85 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.55V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,83000 Kč | 48,30 Kč |
| 25 | 4,28360 Kč | 107,09 Kč |
| 100 | 3,69140 Kč | 369,14 Kč |
| 250 | 3,40672 Kč | 851,68 Kč |
| 500 | 3,23538 Kč | 1 617,69 Kč |
| 1 000 | 3,09427 Kč | 3 094,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,91984 Kč | 8 759,52 Kč |
| 6 000 | 2,83456 Kč | 17 007,36 Kč |
| 9 000 | 2,79182 Kč | 25 126,38 Kč |
| 15 000 | 2,74449 Kč | 41 167,35 Kč |
| 21 000 | 2,71682 Kč | 57 053,22 Kč |
| 30 000 | 2,69022 Kč | 80 706,60 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |












