Parametric Equivalent

AP3445LW6-7 | |
|---|---|
DigiKey Part Number | AP3445LW6-7DITR-ND - Tape & Reel (TR) AP3445LW6-7DICT-ND - Cut Tape (CT) AP3445LW6-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3445LW6-7 |
Description | IC REG BUCK ADJ 2A SOT26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP3445LW6-7 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-26 |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP3445W6-7 | Diodes Incorporated | 1 257 | 31-AP3445W6-7CT-ND | 6,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,41000 Kč | 44,10 Kč |
| 25 | 3,91400 Kč | 97,85 Kč |
| 100 | 3,36180 Kč | 336,18 Kč |
| 250 | 3,10016 Kč | 775,04 Kč |
| 500 | 2,94182 Kč | 1 470,91 Kč |
| 1 000 | 2,81163 Kč | 2 811,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,65072 Kč | 7 952,16 Kč |
| 6 000 | 2,57191 Kč | 15 431,46 Kč |
| 9 000 | 2,53248 Kč | 22 792,32 Kč |
| 15 000 | 2,48878 Kč | 37 331,70 Kč |
| 21 000 | 2,46325 Kč | 51 728,25 Kč |
| 30 000 | 2,43867 Kč | 73 160,10 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |











