
R9A07G075M24GBG#AC0 | |
|---|---|
DigiKey Part Number | 559-R9A07G075M24GBG#AC0-ND |
Manufacturer | |
Manufacturer Product Number | R9A07G075M24GBG#AC0 |
Description | IC MPU 600MHZ/800MHZ 320LFBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R52 Microprocessor IC - 2 Core, 32-Bit 600MHz, 800MHz 320-LFBGA (17x17) |
Datasheet | Datasheet |
Category | Ethernet 10/100/1000Mbps (2) |
Manufacturer Renesas Electronics Corporation | USB USB 2.0 (2) |
Packaging Tray | Voltage - I/O 1.8V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Core Processor ARM® Cortex®-R52 | Mounting Type Surface Mount |
Number of Cores/Bus Width 2 Core, 32-Bit | Package / Case 320-LFBGA |
Speed 600MHz, 800MHz | Supplier Device Package 320-LFBGA (17x17) |
Co-Processors/DSP Multimedia; NEON™ SIMD | Additional Interfaces CANbus, I2C, SCI, SPI, WDT |
Graphics Acceleration No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 653,04000 Kč | 653,04 Kč |
| 10 | 527,82700 Kč | 5 278,27 Kč |
| 90 | 464,34044 Kč | 41 790,64 Kč |
| 180 | 451,18633 Kč | 81 213,54 Kč |
| 270 | 444,59611 Kč | 120 040,95 Kč |
| Unit Price without VAT: | 653,04000 Kč |
|---|---|
| Unit Price with VAT: | 790,17840 Kč |






