
XR20M1280IL24TR-F | |
|---|---|
DigiKey Part Number | 1016-XR20M1280IL24TR-FTR-ND - Tape & Reel (TR) 1016-XR20M1280IL24TR-FCT-ND - Cut Tape (CT) 1016-XR20M1280IL24TR-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XR20M1280IL24TR-F |
Description | IC UART I2C/SPI 128 BYTE 24QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RS485 Controller I2C, SPI Interface 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | XR20M1280IL24TR-F Models |
Category | Interface I2C, SPI |
Manufacturer MaxLinear, Inc. | Voltage - Supply 1.62V ~ 3.63V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 4mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 24-VFQFN Exposed Pad |
Protocol RS485 | Supplier Device Package 24-QFN (4x4) |
Function Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,30000 Kč | 128,30 Kč |
| 10 | 98,31300 Kč | 983,13 Kč |
| 25 | 90,82880 Kč | 2 270,72 Kč |
| 100 | 82,59560 Kč | 8 259,56 Kč |
| 250 | 79,51440 Kč | 19 878,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 71,94993 Kč | 215 849,79 Kč |
| Unit Price without VAT: | 128,30000 Kč |
|---|---|
| Unit Price with VAT: | 155,24300 Kč |








