
MAX3232EETE+T | |
|---|---|
DigiKey Part Number | MAX3232EETE+TTR-ND - Tape & Reel (TR) MAX3232EETE+TCT-ND - Cut Tape (CT) MAX3232EETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3232EETE+T |
Description | IC TRANSCEIVER FULL 2/2 16TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232EETE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,15000 Kč | 285,15 Kč |
| 10 | 224,55300 Kč | 2 245,53 Kč |
| 25 | 209,40880 Kč | 5 235,22 Kč |
| 100 | 192,74900 Kč | 19 274,90 Kč |
| 250 | 192,11912 Kč | 48 029,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 171,92902 Kč | 429 822,55 Kč |
| Unit Price without VAT: | 285,15000 Kč |
|---|---|
| Unit Price with VAT: | 345,03150 Kč |












