ARM® Cortex®-M7 SAM V70 Microcontroller IC 32-Bit 300MHz 512KB (512K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMV70N19B-AABT

DigiKey Part Number
ATSAMV70N19B-AABT-TR-ND - Tape & Reel (TR)
ATSAMV70N19B-AABT-CT-ND - Cut Tape (CT)
ATSAMV70N19B-AABT-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAMV70N19B-AABT
Description
IC MCU 32BIT 512KB FLASH 100LQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7 SAM V70 Microcontroller IC 32-Bit 300MHz 512KB (512K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
ATSAMV70N19B-AABT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
256K x 8
Series
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Converters
A/D 10x12b; D/A 2x12b
Part Status
Active
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Core Processor
ARM® Cortex®-M7
Grade
Automotive
Core Size
Qualification
AEC-Q100
Speed
300MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, SSC, UART/USART, USB
Supplier Device Package
100-LQFP (14x14)
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Package / Case
100-LQFP
Number of I/O
75
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1236,50000 Kč236,50 Kč
25230,37800 Kč5 759,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000196,66820 Kč196 668,20 Kč
Manufacturers Standard Package
Unit Price without VAT:236,50000 Kč
Unit Price with VAT:286,16500 Kč