12 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF40B-12DS-0.4V(51)

DigiKey Part Number
26-DF40B-12DS-0.4V(51)TR-ND - Tape & Reel (TR)
26-DF40B-12DS-0.4V(51)CT-ND - Cut Tape (CT)
26-DF40B-12DS-0.4V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF40B-12DS-0.4V(51)
Description
CONN RCPT 12POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF40B-12DS-0.4V(51) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
12
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
1.5mm
Height Above Board
0.057" (1.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 456
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
108,12600 Kč81,26 Kč
257,62640 Kč190,66 Kč
507,25700 Kč362,85 Kč
1006,91040 Kč691,04 Kč
2506,47748 Kč1 619,37 Kč
5006,16754 Kč3 083,77 Kč
1 0005,87293 Kč5 872,93 Kč
2 5005,50500 Kč13 762,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,25690 Kč31 284,50 Kč
10 0005,95837 Kč59 583,70 Kč
15 0005,79045 Kč86 856,75 Kč
25 0005,58563 Kč139 640,75 Kč
35 0005,45473 Kč190 915,55 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč