
VCUT10G1-SD0-G4-08 | |
|---|---|
DigiKey Part Number | 112-VCUT10G1-SD0-G4-08TR-ND - Tape & Reel (TR) 112-VCUT10G1-SD0-G4-08CT-ND - Cut Tape (CT) 112-VCUT10G1-SD0-G4-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCUT10G1-SD0-G4-08 |
Description | TVS DIODE 10VWM 18VC CLP0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount CLP0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V (Max) | |
Voltage - Breakdown (Min) | 11V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 72W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 7.7pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,48600 Kč | 34,86 Kč |
| 100 | 2,16490 Kč | 216,49 Kč |
| 500 | 1,58912 Kč | 794,56 Kč |
| 1 000 | 1,40225 Kč | 1 402,25 Kč |
| 2 000 | 1,24466 Kč | 2 489,32 Kč |
| 5 000 | 1,07359 Kč | 5 367,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,91355 Kč | 13 703,25 Kč |
| 30 000 | 0,83289 Kč | 24 986,70 Kč |
| 45 000 | 0,79179 Kč | 35 630,55 Kč |
| 75 000 | 0,74559 Kč | 55 919,25 Kč |
| 105 000 | 0,71823 Kč | 75 414,15 Kč |
| 150 000 | 0,69164 Kč | 103 746,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |



