12 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF40C-12DP-0.4V(51)

DigiKey Part Number
26-DF40C-12DP-0.4V(51)TR-ND - Tape & Reel (TR)
26-DF40C-12DP-0.4V(51)CT-ND - Cut Tape (CT)
26-DF40C-12DP-0.4V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF40C-12DP-0.4V(51)
Description
CONN PLUG 12POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF40C-12DP-0.4V(51) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
2.00µin (0.051µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm
Number of Positions
12
Height Above Board
0.045" (1.14mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 609
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,91953 Kč44 597,65 Kč
10 0008,49403 Kč84 940,30 Kč
15 0008,25468 Kč123 820,20 Kč
25 0007,96276 Kč199 069,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
1011,33900 Kč113,39 Kč
2510,62480 Kč265,62 Kč
5010,11260 Kč505,63 Kč
1009,62970 Kč962,97 Kč
2509,02580 Kč2 256,45 Kč
5008,59406 Kč4 297,03 Kč
1 0008,18376 Kč8 183,76 Kč
2 5007,67116 Kč19 177,90 Kč
Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1012,43100 Kč124,31 Kč
2511,35560 Kč283,89 Kč
5010,68800 Kč534,40 Kč
10010,24280 Kč1 024,28 Kč
2509,35252 Kč2 338,13 Kč
5008,90736 Kč4 453,68 Kč
1 0007,34846 Kč7 348,46 Kč
2 5006,68056 Kč16 701,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč