



DF40C-12DP-0.4V(58) | |
|---|---|
DigiKey Part Number | H124599TR-ND - Tape & Reel (TR) H124599CT-ND - Cut Tape (CT) H124599DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C-12DP-0.4V(58) |
Description | CONN PLUG 12POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-12DP-0.4V(58) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.045" (1.14mm) |
Number of Positions 12 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 17,93200 Kč | 179,32 Kč |
| 25 | 16,80680 Kč | 420,17 Kč |
| 50 | 16,00460 Kč | 800,23 Kč |
| 100 | 15,23820 Kč | 1 523,82 Kč |
| 250 | 14,28284 Kč | 3 570,71 Kč |
| 500 | 13,60082 Kč | 6 800,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,73191 Kč | 15 731,91 Kč |
| 2 000 | 14,98103 Kč | 29 962,06 Kč |
| 3 000 | 14,55861 Kč | 43 675,83 Kč |
| 5 000 | 14,04363 Kč | 70 218,15 Kč |
| 7 000 | 13,71445 Kč | 96 001,15 Kč |
| 10 000 | 13,37396 Kč | 133 739,60 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |







