24 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT1148FD48-24.000M

DigiKey Part Number
2388-SXT1148FD48-24.000M-ND
Manufacturer
Manufacturer Product Number
SXT1148FD48-24.000M
Description
CRYSTAL 24.000MHZ 8 PF SMD
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±20ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 400
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 1 251,12 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
109,86900 Kč98,69 Kč
509,23920 Kč461,96 Kč
1008,60920 Kč860,92 Kč
5007,97924 Kč3 989,62 Kč
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč