Diode 40 V 1.4A Surface Mount SOD-123HP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1.4A Surface Mount SOD-123HP
SOD-123HP
Nexperia’s CFP2-HP delivers high thermal performance in a small footprint

PMEG4010EXE-QX

DigiKey Part Number
1727-PMEG4010EXE-QXTR-ND - Tape & Reel (TR)
1727-PMEG4010EXE-QXCT-ND - Cut Tape (CT)
1727-PMEG4010EXE-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG4010EXE-QX
Description
DIODE SCHOTTKY 40V 1.4A SOD123HP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 1.4A Surface Mount SOD-123HP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1.4A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
50 µA @ 40 V
Capacitance @ Vr, F
115pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123HP
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 379
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,82200 Kč38,22 Kč
1002,38750 Kč238,75 Kč
5001,75712 Kč878,56 Kč
1 0001,55301 Kč1 553,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,29257 Kč3 877,71 Kč
6 0001,16109 Kč6 966,54 Kč
9 0001,09404 Kč9 846,36 Kč
15 0001,01861 Kč15 279,15 Kč
21 0000,97393 Kč20 452,53 Kč
30 0000,93047 Kč27 914,10 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč