Diode 40 V 1A Surface Mount SOD-323HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVBSS14HE

DigiKey Part Number
488-NRVBSS14HETR-ND - Tape & Reel (TR)
488-NRVBSS14HECT-ND - Cut Tape (CT)
488-NRVBSS14HEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVBSS14HE
Description
DIODE SCHOTTKY 40V 1A SOD323HE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-323HE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 µA @ 40 V
Mfr
Capacitance @ Vr, F
55pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
SOD-323HE
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
5.6 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSS1P4HM3_A/HVishay General Semiconductor - Diodes Division16 608MSS1P4HM3_A/HGICT-ND8,55000 KčSimilar
SS14MTaiwan Semiconductor Corporation3 1141801-SS14MCT-ND8,76000 KčSimilar
In-Stock: 32 401
Factory Stock: 1 155 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,85000 Kč15,85 Kč
109,76000 Kč97,60 Kč
1006,27330 Kč627,33 Kč
5004,76674 Kč2 383,37 Kč
1 0004,28059 Kč4 280,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,39097 Kč10 172,91 Kč
6 0003,10253 Kč18 615,18 Kč
Manufacturers Standard Package
Unit Price without VAT:15,85000 Kč
Unit Price with VAT:19,17850 Kč