
MSS1P4HM3_A/H | |
|---|---|
DigiKey Part Number | MSS1P4HM3_A/HGITR-ND - Tape & Reel (TR) MSS1P4HM3_A/HGICT-ND - Cut Tape (CT) MSS1P4HM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSS1P4HM3_A/H |
Description | DIODE SCHOTTKY 40V 1A DO219AD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
EDA/CAD Models | MSS1P4HM3_A/H Models |
Category | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Mfr | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-219AD (MicroSMP) |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 5,27600 Kč | 52,76 Kč |
| 100 | 3,31600 Kč | 331,60 Kč |
| 500 | 2,46512 Kč | 1 232,56 Kč |
| 1 000 | 2,19004 Kč | 2 190,04 Kč |
| 2 000 | 1,95792 Kč | 3 915,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,73240 Kč | 7 795,80 Kč |
| 9 000 | 1,57257 Kč | 14 153,13 Kč |
| 13 500 | 1,49108 Kč | 20 129,58 Kč |
| 22 500 | 1,39947 Kč | 31 488,08 Kč |
| 31 500 | 1,34521 Kč | 42 374,11 Kč |
| 45 000 | 1,29247 Kč | 58 161,15 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |










