Diode 30 V 500mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 500mA Surface Mount SOD-323
SOD-323

B0530WS-7-F

DigiKey Part Number
B0530WS-FDITR-ND - Tape & Reel (TR)
B0530WS-FDICT-ND - Cut Tape (CT)
B0530WS-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B0530WS-7-F
Description
DIODE SCHOTTKY 30V 500MA SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 30 V 500mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
58pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
500mA
Operating Temperature - Junction
-40°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
450 mV @ 500 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBF0530Comchip Technology2 060641-1269-1-ND0,44000 KčSimilar
CMHSH-3 TR PBFREECentral Semiconductor Corp9 2181514-CMHSH-3TRPBFREECT-ND0,84000 KčSimilar
CMHSH5-4 TR PBFREECentral Semiconductor Corp23 7201514-CMHSH5-4TRPBFREECT-ND0,52000 KčSimilar
RB551V-30_R1_00001Panjit International Inc.6 6433757-RB551V-30_R1_00001CT-ND0,12000 KčSimilar
XBS053V13R-GTorex Semiconductor Ltd2 212893-XBS053V13R-GCT-ND0,67000 KčSimilar
In-Stock: 108 418
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,13700 Kč41,37 Kč
1002,57650 Kč257,65 Kč
5001,90116 Kč950,58 Kč
1 0001,68215 Kč1 682,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,40295 Kč4 208,85 Kč
6 0001,26205 Kč7 572,30 Kč
9 0001,19017 Kč10 711,53 Kč
15 0001,10932 Kč16 639,80 Kč
21 0001,06143 Kč22 290,03 Kč
30 0001,01487 Kč30 446,10 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč