
RB551V-30_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-RB551V-30_R1_00001TR-ND - Tape & Reel (TR) 3757-RB551V-30_R1_00001CT-ND - Cut Tape (CT) 3757-RB551V-30_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB551V-30_R1_00001 |
Description | DIODE SCHOTTKY 20V 500MA SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-323 |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 500 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 100 | 1,09190 Kč | 109,19 Kč |
| 500 | 0,78826 Kč | 394,13 Kč |
| 1 000 | 0,68957 Kč | 689,57 Kč |
| 2 000 | 0,60579 Kč | 1 211,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,51483 Kč | 2 574,15 Kč |
| 10 000 | 0,45834 Kč | 4 583,40 Kč |
| 15 000 | 0,42952 Kč | 6 442,80 Kč |
| 25 000 | 0,39707 Kč | 9 926,75 Kč |
| 35 000 | 0,37784 Kč | 13 224,40 Kč |
| 50 000 | 0,35914 Kč | 17 957,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |



