
XBS053V13R-G | |
|---|---|
DigiKey Part Number | 893-XBS053V13R-GTR-ND - Tape & Reel (TR) 893-XBS053V13R-GCT-ND - Cut Tape (CT) 893-XBS053V13R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBS053V13R-G |
Description | DIODE SCHOTTKY 20V 500MA SOD323A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-323A |
Datasheet | Datasheet |
EDA/CAD Models | XBS053V13R-G Models |
Category | Reverse Recovery Time (trr) 8 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 12pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SOD-323A |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 500 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,34400 Kč | 93,44 Kč |
| 100 | 5,98650 Kč | 598,65 Kč |
| 500 | 4,53892 Kč | 2 269,46 Kč |
| 1 000 | 4,07214 Kč | 4 072,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,47839 Kč | 10 435,17 Kč |
| 6 000 | 3,17924 Kč | 19 075,44 Kč |
| 9 000 | 3,02675 Kč | 27 240,75 Kč |
| 15 000 | 2,85543 Kč | 42 831,45 Kč |
| 21 000 | 2,75396 Kč | 57 833,16 Kč |
| 30 000 | 2,65534 Kč | 79 660,20 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

