
CDBF0530 | |
|---|---|
DigiKey Part Number | 641-1269-2-ND - Tape & Reel (TR) 641-1269-1-ND - Cut Tape (CT) 641-1269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBF0530 |
Description | DIODE SCHOTTKY 20V 500MA 1005 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | 100pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1005/SOD-323F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 100 | 3,93290 Kč | 393,29 Kč |
| 500 | 2,94686 Kč | 1 473,43 Kč |
| 1 000 | 2,62811 Kč | 2 628,11 Kč |
| 2 000 | 2,35965 Kč | 4 719,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,05718 Kč | 8 228,72 Kč |
| 8 000 | 1,74283 Kč | 13 942,64 Kč |
| 12 000 | 1,73713 Kč | 20 845,56 Kč |
| 20 000 | 1,67491 Kč | 33 498,20 Kč |
| 28 000 | 1,50923 Kč | 42 258,44 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |






