




0787270001 | |
|---|---|
DigiKey Part Number | WM9260TR-ND - Tape & Reel (TR) WM9260CT-ND - Cut Tape (CT) WM9260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0787270001 |
Description | CONN MICRO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + 1) Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0787270001 Models |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Features Switch |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.055" (1.40mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type Micro SIM | Contact Finish Gold |
Number of Positions 7 (6 + 1) | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Connector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 24,77800 Kč | 247,78 Kč |
| 25 | 23,21520 Kč | 580,38 Kč |
| 50 | 22,10660 Kč | 1 105,33 Kč |
| 100 | 21,05050 Kč | 2 105,05 Kč |
| 250 | 19,73224 Kč | 4 933,06 Kč |
| 500 | 18,78944 Kč | 9 394,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 18,01716 Kč | 21 620,59 Kč |
| 2 400 | 17,15738 Kč | 41 177,71 Kč |
| 3 600 | 16,67381 Kč | 60 025,72 Kč |
| 6 000 | 16,08398 Kč | 96 503,88 Kč |
| 8 400 | 15,70710 Kč | 131 939,64 Kč |
| 12 000 | 15,31713 Kč | 183 805,56 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |











