P-Channel 30 V 50A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIS427EDN-T1-GE3

DigiKey Part Number
SIS427EDN-T1-GE3TR-ND - Tape & Reel (TR)
SIS427EDN-T1-GE3CT-ND - Cut Tape (CT)
SIS427EDN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIS427EDN-T1-GE3
Description
MOSFET P-CH 30V 50A PPAK1212-8
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 50A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8
Datasheet
 Datasheet
EDA/CAD Models
SIS427EDN-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
10.6mOhm @ 11A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
66 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1930 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.7W (Ta), 52W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61 872
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1015,26600 Kč152,66 Kč
1009,99500 Kč999,50 Kč
5007,72936 Kč3 864,68 Kč
1 0006,99947 Kč6 999,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,07220 Kč18 216,60 Kč
6 0005,60531 Kč33 631,86 Kč
9 0005,36746 Kč48 307,14 Kč
15 0005,10029 Kč76 504,35 Kč
21 0004,94207 Kč103 783,47 Kč
30 0004,78835 Kč143 650,50 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč