
LMR62421XMF/NOPB | |
|---|---|
DigiKey Part Number | 296-39047-2-ND - Tape & Reel (TR) 296-39047-1-ND - Cut Tape (CT) 296-39047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR62421XMF/NOPB |
Description | IC REG BST SEPIC ADJ 2.1A SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 2.7V 1 Output 2.1A (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LMR62421XMF/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.6MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR62421XMFE/NOPB | Texas Instruments | 5 069 | LMR62421XMFE/NOPBCT-ND | 40,53000 Kč | Parametric Equivalent |
| LMR62421XMFX/NOPB | Texas Instruments | 9 794 | 296-48595-1-ND | 31,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 29,75400 Kč | 297,54 Kč |
| 25 | 27,07920 Kč | 676,98 Kč |
| 100 | 24,14140 Kč | 2 414,14 Kč |
| 250 | 22,74000 Kč | 5 685,00 Kč |
| 500 | 21,89546 Kč | 10 947,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,20000 Kč | 21 200,00 Kč |
| 2 000 | 20,62791 Kč | 41 255,82 Kč |
| 3 000 | 20,34139 Kč | 61 024,17 Kč |
| 5 000 | 20,02394 Kč | 100 119,70 Kč |
| 7 000 | 19,83831 Kč | 138 868,17 Kč |
| 10 000 | 19,65986 Kč | 196 598,60 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |




