
SS14HE | |
|---|---|
DigiKey Part Number | SS14HETR-ND - Tape & Reel (TR) SS14HECT-ND - Cut Tape (CT) SS14HEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS14HE |
Description | DIODE SCHOTTKY 40V 1A SOD323HE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-323HE |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5.6 ns |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 55pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-323HE |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSS1P4-M3/89A | Vishay General Semiconductor - Diodes Division | 110 851 | MSS1P4-M3/89AGICT-ND | 6,09000 Kč | Similar |
| SS1040HE_R1_00001 | Panjit International Inc. | 7 283 | 3757-SS1040HE_R1_00001CT-ND | 5,04000 Kč | Similar |
| SS14M | Taiwan Semiconductor Corporation | 8 314 | 1801-SS14MCT-ND | 8,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,60100 Kč | 76,01 Kč |
| 100 | 4,84210 Kč | 484,21 Kč |
| 500 | 3,64400 Kč | 1 822,00 Kč |
| 1 000 | 3,25721 Kč | 3 257,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,56029 Kč | 7 680,87 Kč |
| 6 000 | 2,33064 Kč | 13 983,84 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |







