Similar
Similar
Similar
Similar
Similar
Similar

PMEG4010CEJ,115 | |
|---|---|
DigiKey Part Number | 1727-3879-2-ND - Tape & Reel (TR) 1727-3879-1-ND - Cut Tape (CT) 1727-3879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4010CEJ,115 |
Description | DIODE SCHOTTKY 40V 1A SOD323F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | PMEG4010CEJ,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | 77pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 100 | 3,01110 Kč | 301,11 Kč |
| 500 | 2,23208 Kč | 1 116,04 Kč |
| 1 000 | 1,97969 Kč | 1 979,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,65821 Kč | 4 974,63 Kč |
| 6 000 | 1,49597 Kč | 8 975,82 Kč |
| 9 000 | 1,41324 Kč | 12 719,16 Kč |
| 15 000 | 1,32020 Kč | 19 803,00 Kč |
| 21 000 | 1,26509 Kč | 26 566,89 Kč |
| 30 000 | 1,21150 Kč | 36 345,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |
















