
NC7NZ14K8X | |
|---|---|
DigiKey Part Number | NC7NZ14K8XTR-ND - Tape & Reel (TR) NC7NZ14K8XCT-ND - Cut Tape (CT) NC7NZ14K8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7NZ14K8X |
Description | IC INVERT SCHMITT 3CH 3-INP US8 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger US8 |
Datasheet | Datasheet |
EDA/CAD Models | NC7NZ14K8X Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.25V ~ 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 3.6V |
Part Status Active | Max Propagation Delay @ V, Max CL 5.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package US8 |
Features Schmitt Trigger | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV37WZ14USG | onsemi | 25 973 | 488-NLV37WZ14USGCT-ND | 4,06000 Kč | MFR Recommended |
| SN74LVC3G14DCUR | Texas Instruments | 7 914 | 296-13006-1-ND | 2,60000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 25 | 3,99800 Kč | 99,95 Kč |
| 100 | 3,44160 Kč | 344,16 Kč |
| 250 | 3,17572 Kč | 793,93 Kč |
| 500 | 3,01490 Kč | 1 507,45 Kč |
| 1 000 | 2,88261 Kč | 2 882,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,71910 Kč | 8 157,30 Kč |
| 6 000 | 2,63906 Kč | 15 834,36 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |








