Inverter IC 3 Channel Schmitt Trigger SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC3G14DCTR

DigiKey Part Number
296-13284-2-ND - Tape & Reel (TR)
296-13284-1-ND - Cut Tape (CT)
296-13284-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC3G14DCTR
Description
IC INVERT SCHMITT 3CH 3-INP SM8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel Schmitt Trigger SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC3G14DCTR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Input Logic Level - Low
0.7V ~ 2.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.4V ~ 3.7V
Part Status
Active
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
3
Mounting Type
Surface Mount
Number of Inputs
3
Supplier Device Package
SM8
Features
Schmitt Trigger
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC3G14SS8-7Diodes Incorporated2 13431-74LVC3G14SS8-7CT-ND0,23000 KčSimilar
In-Stock: 11 205
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
108,56700 Kč85,67 Kč
257,66840 Kč191,71 Kč
1006,68160 Kč668,16 Kč
2506,21288 Kč1 553,22 Kč
5005,92900 Kč2 964,50 Kč
1 0005,78285 Kč5 782,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,40761 Kč16 222,83 Kč
6 0005,26658 Kč31 599,48 Kč
9 0005,19596 Kč46 763,64 Kč
15 0005,11770 Kč76 765,50 Kč
21 0005,07194 Kč106 510,74 Kč
30 0005,02798 Kč150 839,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč