Similar
Similar
Similar

SN74LVC3G17DCTR | |
|---|---|
DigiKey Part Number | 296-16915-2-ND - Tape & Reel (TR) 296-16915-1-ND - Cut Tape (CT) 296-16915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G17DCTR |
Description | IC BUFF 1.65V SM8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G17DCTR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Number of Elements 3 | Supplier Device Package SM8 |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC3G17DC,125 | Nexperia USA Inc. | 1 335 | 1727-7043-1-ND | 8,19000 Kč | Similar |
| 74LVC3G17DP,125 | Nexperia USA Inc. | 0 | 1727-5998-1-ND | 8,82000 Kč | Similar |
| 74LVC3G17SS8-7 | Diodes Incorporated | 2 174 | 31-74LVC3G17SS8-7CT-ND | 5,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 13,04000 Kč | 130,40 Kč |
| 25 | 11,75040 Kč | 293,76 Kč |
| 100 | 10,32470 Kč | 1 032,47 Kč |
| 250 | 9,64396 Kč | 2 410,99 Kč |
| 500 | 9,23408 Kč | 4 617,04 Kč |
| 1 000 | 9,18830 Kč | 9 188,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,47920 Kč | 25 437,60 Kč |
| 6 000 | 8,27507 Kč | 49 650,42 Kč |
| 9 000 | 8,17284 Kč | 73 555,56 Kč |
| 15 000 | 8,05958 Kč | 120 893,70 Kč |
| 21 000 | 7,99341 Kč | 167 861,61 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |











