
SN74LVC1G123DCUT | |
|---|---|
DigiKey Part Number | 296-26594-2-ND - Tape & Reel (TR) 296-26594-1-ND - Cut Tape (CT) 296-26594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G123DCUT |
Description | IC MMV 1-CIR 18.5-NS 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 18.5 ns 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G123DCUT Models |
Category | Propagation Delay 18.5 ns |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Independent Circuits 1 | Supplier Device Package 8-VSSOP |
Schmitt Trigger Input Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 24,29500 Kč | 242,95 Kč |
| 25 | 22,05640 Kč | 551,41 Kč |
| 100 | 19,60370 Kč | 1 960,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,43288 Kč | 4 608,22 Kč |
| 500 | 17,72778 Kč | 8 863,89 Kč |
| 750 | 17,37459 Kč | 13 030,94 Kč |
| 1 250 | 16,98302 Kč | 21 228,78 Kč |
| 1 750 | 16,75425 Kč | 29 319,94 Kč |
| 2 500 | 16,53416 Kč | 41 335,40 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |











