
GSGP0140SL1 | |
|---|---|
DigiKey Part Number | 4786-GSGP0140SL1TR-ND - Tape & Reel (TR) 4786-GSGP0140SL1CT-ND - Cut Tape (CT) 4786-GSGP0140SL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSGP0140SL1 |
Description | DIODE SCHOTTKY 40V 1A SOD323F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 16pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-323F |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 100 | 1,84780 Kč | 184,78 Kč |
| 500 | 1,35060 Kč | 675,30 Kč |
| 1 000 | 1,18933 Kč | 1 189,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,98334 Kč | 2 950,02 Kč |
| 6 000 | 0,87926 Kč | 5 275,56 Kč |
| 9 000 | 0,82615 Kč | 7 435,35 Kč |
| 15 000 | 0,76643 Kč | 11 496,45 Kč |
| 21 000 | 0,73103 Kč | 15 351,63 Kč |
| 30 000 | 0,69660 Kč | 20 898,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |








