Direct
Similar
Similar

PD3S160-7 | |
|---|---|
DigiKey Part Number | PD3S160DITR-ND - Tape & Reel (TR) PD3S160DICT-ND - Cut Tape (CT) PD3S160DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD3S160-7 |
Description | DIODE SCHOTTK 60V 1A POWERDI 323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount PowerDI™ 323 |
Datasheet | Datasheet |
EDA/CAD Models | PD3S160-7 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 38pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package PowerDI™ 323 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 640 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSS1P6-M3/89A | Vishay General Semiconductor - Diodes Division | 94 503 | MSS1P6-M3/89AGICT-ND | 6,09000 Kč | Direct |
| DSB1I60SA | IXYS | 0 | DSB1I60SA-ND | 1,31744 Kč | Similar |
| PMEG6010CEJ,115 | Nexperia USA Inc. | 0 | 1727-3882-1-ND | 7,77000 Kč | Similar |
| SS1060VHEWS_R1_00001 | Panjit International Inc. | 0 | 3757-SS1060VHEWS_R1_00001CT-ND | 5,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,20500 Kč | 102,05 Kč |
| 100 | 6,56610 Kč | 656,61 Kč |
| 500 | 4,99542 Kč | 2 497,71 Kč |
| 1 000 | 4,48895 Kč | 4 488,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,84487 Kč | 11 534,61 Kč |
| 6 000 | 3,52042 Kč | 21 122,52 Kč |
| 9 000 | 3,35508 Kč | 30 195,72 Kč |
| 15 000 | 3,16927 Kč | 47 539,05 Kč |
| 21 000 | 3,05924 Kč | 64 244,04 Kč |
| 30 000 | 2,95232 Kč | 88 569,60 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |















