
TPS65251RHAR | |
|---|---|
DigiKey Part Number | 296-27618-2-ND - Tape & Reel (TR) 296-27618-1-ND - Cut Tape (CT) 296-27618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65251RHAR |
Description | IC REG BCK ADJ 3A/2A TRPL 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 3 Output 3A, 2A 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65251RHAR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 3 | Supplier Device Package 40-VQFN (6x6) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 Kč | 104,78 Kč |
| 10 | 79,75000 Kč | 797,50 Kč |
| 25 | 73,50120 Kč | 1 837,53 Kč |
| 100 | 66,61620 Kč | 6 661,62 Kč |
| 250 | 63,51476 Kč | 15 878,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 58,01118 Kč | 145 027,95 Kč |
| Unit Price without VAT: | 104,78000 Kč |
|---|---|
| Unit Price with VAT: | 126,78380 Kč |









