SDM20U30-7 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Rohm Semiconductor
In Stock: 9 557
Unit Price: 5,88000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7 745
Unit Price: 5,46000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7 081
Unit Price: 5,46000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 7 681
Unit Price: 3,99000 Kč
Datasheet

Similar


onsemi
In Stock: 131 955
Unit Price: 3,15000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 50 615
Unit Price: 3,36000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 161 805
Unit Price: 3,15000 Kč
Datasheet

Similar


onsemi
In Stock: 985 707
Unit Price: 2,94000 Kč
Datasheet

Similar


onsemi
In Stock: 55 985
Unit Price: 2,94000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,09557 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 2,37298 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 7 880
Unit Price: 17,85000 Kč
Datasheet
Diode 30 V 200mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDM20U30-7

DigiKey Part Number
SDM20U30DITR-ND - Tape & Reel (TR)
SDM20U30DICT-ND - Cut Tape (CT)
SDM20U30DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDM20U30-7
Description
DIODE SCHOTTKY 30V 200MA SOD523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
150 µA @ 30 V
Capacitance @ Vr, F
20pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,35400 Kč53,54 Kč
1003,36180 Kč336,18 Kč
5002,50002 Kč1 250,01 Kč
1 0002,22138 Kč2 221,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,67620 Kč5 028,60 Kč
6 0001,59585 Kč9 575,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč