
BAT43XV2 | |
|---|---|
DigiKey Part Number | BAT43XV2TR-ND - Tape & Reel (TR) BAT43XV2CT-ND - Cut Tape (CT) BAT43XV2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT43XV2 |
Description | DIODE SCHOTTKY 30V 200MA SOD523F |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | BAT43XV2 Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 7pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-523F |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB520SM-30T2R | Rohm Semiconductor | 458 | RB520SM-30T2RCT-ND | 5,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,12900 Kč | 31,29 Kč |
| 100 | 1,94230 Kč | 194,23 Kč |
| 500 | 1,42072 Kč | 710,36 Kč |
| 1 000 | 1,25190 Kč | 1 251,90 Kč |
| 2 000 | 1,10922 Kč | 2 218,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,82176 Kč | 6 574,08 Kč |
| 16 000 | 0,74269 Kč | 11 883,04 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |










