


BAT46W-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BAT46W-HE3_A-08TR-ND - Tape & Reel (TR) 112-BAT46W-HE3_A-08CT-ND - Cut Tape (CT) 112-BAT46W-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT46W-HE3_A-08 |
Description | DIODE SCHOTTKY 100V 200MA SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Mfr | Capacitance @ Vr, F 10pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-123 |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 10 mA | Operating Temperature - Junction 125°C |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 6,65300 Kč | 66,53 Kč |
| 100 | 4,21910 Kč | 421,91 Kč |
| 500 | 3,16086 Kč | 1 580,43 Kč |
| 1 000 | 2,81904 Kč | 2 819,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,38413 Kč | 7 152,39 Kč |
| 6 000 | 2,16484 Kč | 12 989,04 Kč |
| 9 000 | 2,05306 Kč | 18 477,54 Kč |
| 15 000 | 1,92738 Kč | 28 910,70 Kč |
| 21 000 | 1,85296 Kč | 38 912,16 Kč |
| 30 000 | 1,78061 Kč | 53 418,30 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |









