Direct
Similar
Similar
Similar
Similar

CLVC2G74QDCURG4Q1 | |
|---|---|
DigiKey Part Number | 296-CLVC2G74QDCURG4Q1TR-ND - Tape & Reel (TR) 296-CLVC2G74QDCURG4Q1CT-ND - Cut Tape (CT) 296-CLVC2G74QDCURG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC2G74QDCURG4Q1 |
Description | IC FF D-TYPE SINGLE 1BIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CLVC2G74QDCURG4Q1 Models |
Category | Trigger Type Positive Edge |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 10 µA |
Part Status Active | Input Capacitance 5 pF |
Function Set(Preset) and Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Complementary | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Supplier Device Package 8-VSSOP |
Clock Frequency 140 MHz | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Max Propagation Delay @ V, Max CL 5.1ns @ 5V, 50pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV17SZ74USG | onsemi | 0 | NLV17SZ74USGOSCT-ND | 22,94000 Kč | Direct |
| 74LVC1G74DC,125 | Nexperia USA Inc. | 12 423 | 1727-4029-1-ND | 8,13000 Kč | Similar |
| 74LVC1G74DC-Q100H | Nexperia USA Inc. | 3 370 | 1727-8426-1-ND | 10,22000 Kč | Similar |
| 74LVC2G74DC-Q100H | Nexperia USA Inc. | 0 | 1727-74LVC2G74DC-Q100HCT-ND | 10,22000 Kč | Similar |
| NL17SZ74USG | onsemi | 8 642 | NL17SZ74USGOSCT-ND | 4,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 16,55900 Kč | 165,59 Kč |
| 25 | 14,95760 Kč | 373,94 Kč |
| 100 | 13,20360 Kč | 1 320,36 Kč |
| 250 | 12,36732 Kč | 3 091,83 Kč |
| 500 | 11,93394 Kč | 5 966,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,93398 Kč | 32 801,94 Kč |
| 6 000 | 10,68281 Kč | 64 096,86 Kč |
| 9 000 | 10,55708 Kč | 95 013,72 Kč |
| 15 000 | 10,41770 Kč | 156 265,50 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |








