MFR Recommended
Direct
Direct
Direct
Similar

NLV17SZ74USG | |
|---|---|
DigiKey Part Number | NLV17SZ74USGOSTR-ND - Tape & Reel (TR) NLV17SZ74USGOSCT-ND - Cut Tape (CT) NLV17SZ74USGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV17SZ74USG |
Description | IC FF D-TYPE SINGLE 1-BIT US8 |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NLV17SZ74USG Models |
Category | Trigger Type Positive Edge |
Manufacturer onsemi | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 1 µA |
Part Status Obsolete | Input Capacitance 7 pF |
Function Set(Preset) and Reset | Operating Temperature -55°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Complementary | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Supplier Device Package US8 |
Clock Frequency 200 MHz | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL17SZ74USG-Q | onsemi | 2 829 | 488-NL17SZ74USG-QCT-ND | 0,25000 Kč | MFR Recommended |
| CLVC2G74QDCURG4Q1 | Texas Instruments | 0 | 296-CLVC2G74QDCURG4Q1CT-ND | 0,86000 Kč | Direct |
| SN74LVC2G74MDCUTEP | Texas Instruments | 9 561 | 296-23740-1-ND | 3,20000 Kč | Direct |
| SN74LVC2G74QDCURQ1 | Texas Instruments | 0 | 296-21820-1-ND | 0,52000 Kč | Direct |
| 74LVC1G74DC-Q100H | Nexperia USA Inc. | 3 370 | 1727-8426-1-ND | 0,42000 Kč | Similar |








