
Category | Current - Hold (Ih) (Max) 60 mA |
Manufacturer IXYS | Current - Off State (Max) 10 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 260A, 280A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 1.6 kV | Operating Temperature -40°C ~ 150°C |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 28 mA | Package / Case TO-220-3 Full Pack |
Voltage - On State (Vtm) (Max) 1.7 V | Supplier Device Package TO-220ABFP |
Current - On State (It (AV)) (Max) 30 A | Base Product Number |
Current - On State (It (RMS)) (Max) 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,09000 Kč | 107,09 Kč |
| 50 | 55,53140 Kč | 2 776,57 Kč |
| 100 | 50,53590 Kč | 5 053,59 Kč |
| 500 | 41,78560 Kč | 20 892,80 Kč |
| 1 000 | 38,97649 Kč | 38 976,49 Kč |
| 2 000 | 37,01160 Kč | 74 023,20 Kč |
| Unit Price without VAT: | 107,09000 Kč |
|---|---|
| Unit Price with VAT: | 129,57890 Kč |






