
NL17SZ74USG-Q | |
|---|---|
DigiKey Part Number | 488-NL17SZ74USG-QTR-ND - Tape & Reel (TR) 488-NL17SZ74USG-QCT-ND - Cut Tape (CT) 488-NL17SZ74USG-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ74USG-Q |
Description | IC FF D-TYPE SINGLE 1-BIT US8 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 1 µA | |
Input Capacitance | 2.5 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | US8 | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 25 | 3,88880 Kč | 97,22 Kč |
| 100 | 3,34500 Kč | 334,50 Kč |
| 250 | 3,08420 Kč | 771,05 Kč |
| 500 | 2,92754 Kč | 1 463,77 Kč |
| 1 000 | 2,79840 Kč | 2 798,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,63889 Kč | 7 916,67 Kč |
| 6 000 | 2,56081 Kč | 15 364,86 Kč |
| 9 000 | 2,52172 Kč | 22 695,48 Kč |
| 15 000 | 2,47841 Kč | 37 176,15 Kč |
| 21 000 | 2,45308 Kč | 51 514,68 Kč |
| 30 000 | 2,42874 Kč | 72 862,20 Kč |
| 75 000 | 2,37631 Kč | 178 223,25 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |




