
NL17SZ74USG | |
|---|---|
DigiKey Part Number | NL17SZ74USGOSTR-ND - Tape & Reel (TR) NL17SZ74USGOSCT-ND - Cut Tape (CT) NL17SZ74USGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ74USG |
Description | IC FF D-TYPE SINGLE 1-BIT US8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZ74USG Models |
Category | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 1 µA |
Function Set(Preset) and Reset | Input Capacitance 7 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package US8 |
Number of Bits per Element 1 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Clock Frequency 200 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G74DCUR | Texas Instruments | 29 922 | 296-25554-1-ND | 11,55000 Kč | Direct |
| SN74LVC1G74DCUT | Texas Instruments | 20 604 | 296-32305-1-ND | 22,89000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 25 | 2,83880 Kč | 70,97 Kč |
| 100 | 2,42740 Kč | 242,74 Kč |
| 250 | 2,23084 Kč | 557,71 Kč |
| 500 | 2,11156 Kč | 1 055,78 Kč |
| 1 000 | 2,01371 Kč | 2 013,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,89248 Kč | 5 677,44 Kč |
| 6 000 | 1,83316 Kč | 10 998,96 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |











