
NL17SZ74MQ1TCG-Q | |
|---|---|
DigiKey Part Number | 488-NL17SZ74MQ1TCG-QTR-ND - Tape & Reel (TR) 488-NL17SZ74MQ1TCG-QCT-ND - Cut Tape (CT) 488-NL17SZ74MQ1TCG-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ74MQ1TCG-Q |
Description | IC FF D-TYPE SINGLE 1BIT 8UQFN |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-UFQFN |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer onsemi | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 1 µA |
Part Status Active | Input Capacitance 2.5 pF |
Function Set(Preset) and Reset | Operating Temperature -55°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Complementary | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Supplier Device Package 8-UQFN (1.6x1.6) |
Clock Frequency 200 MHz | Package / Case 8-UFQFN |
Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL17SZ74MQ1TCG | onsemi | 0 | 488-NL17SZ74MQ1TCGTR-ND | 1,68796 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,33900 Kč | 33,39 Kč |
| 25 | 2,94800 Kč | 73,70 Kč |
| 100 | 2,52190 Kč | 252,19 Kč |
| 250 | 2,31648 Kč | 579,12 Kč |
| 500 | 2,19388 Kč | 1 096,94 Kč |
| 1 000 | 2,09266 Kč | 2 092,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,96744 Kč | 5 902,32 Kč |
| 6 000 | 1,90623 Kč | 11 437,38 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |










