13V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STS521050B181AH

DigiKey Part Number
283-STS521050B181AHTR-ND - Tape & Reel (TR)
283-STS521050B181AHCT-ND - Cut Tape (CT)
283-STS521050B181AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS521050B181AH
Description
TVS DIODE 5VWM 13VC SOD523
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
13V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
13V
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
CAN, Ethernet, Telecom
Capacitance @ Frequency
18pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 548
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,49400 Kč44,94 Kč
1002,81160 Kč281,16 Kč
5002,07880 Kč1 039,40 Kč
1 0001,84152 Kč1 841,52 Kč
2 0001,64163 Kč3 283,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,29419 Kč10 353,52 Kč
16 0001,17804 Kč18 848,64 Kč
24 0001,11884 Kč26 852,16 Kč
40 0001,05229 Kč42 091,60 Kč
56 0001,01289 Kč56 721,84 Kč
80 0000,97459 Kč77 967,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč