
PTCEL13R600LTE | |
|---|---|
DigiKey Part Number | 56-PTCEL13R600LTETR-ND - Tape & Reel (TR) 56-PTCEL13R600LTECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTCEL13R600LTE |
Description | ICL 60 OHM 30% 13.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 60 Ohms ±30% 0.531" (13.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | PTCEL13R600LTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 60 Ohms | |
Tolerance | ±30% | |
Diameter | 0.531" (13.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 5 | 52,74600 Kč | 263,73 Kč |
| 10 | 48,69400 Kč | 486,94 Kč |
| 50 | 40,39180 Kč | 2 019,59 Kč |
| 100 | 37,26100 Kč | 3 726,10 Kč |
| 250 | 33,47500 Kč | 8 368,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,47222 Kč | 15 736,11 Kč |
| 1 000 | 28,99467 Kč | 28 994,67 Kč |
| 1 500 | 27,62917 Kč | 41 443,75 Kč |
| 2 500 | 25,99174 Kč | 64 979,35 Kč |
| 3 500 | 24,96116 Kč | 87 364,06 Kč |
| 5 000 | 24,54141 Kč | 122 707,05 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |











