
TCAN1462DRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1462DRQ1TR-ND - Tape & Reel (TR) 296-TCAN1462DRQ1CT-ND - Cut Tape (CT) 296-TCAN1462DRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1462DRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1462DRQ1 Models |
Category | Data Rate 8Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SOIC |
Receiver Hysteresis 100 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCAN1462VDRQ1 | Texas Instruments | 15 447 | 296-TCAN1462VDRQ1CT-ND | 27,95000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 21,62700 Kč | 216,27 Kč |
| 25 | 19,61240 Kč | 490,31 Kč |
| 100 | 17,38510 Kč | 1 738,51 Kč |
| 250 | 16,32400 Kč | 4 081,00 Kč |
| 500 | 15,68458 Kč | 7 842,29 Kč |
| 1 000 | 15,47582 Kč | 15 475,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,50764 Kč | 43 522,92 Kč |
| 6 000 | 14,18932 Kč | 85 135,92 Kč |
| 9 000 | 14,02989 Kč | 126 269,01 Kč |
| 15 000 | 13,85329 Kč | 207 799,35 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |


