




5600201520 | |
|---|---|
DigiKey Part Number | WM11917TR-ND - Tape & Reel (TR) WM11917CT-ND - Cut Tape (CT) WM11917DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5600201520 |
Description | CONN HEADER SMD 15POS 2MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 15 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5600201520 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock |
Series | Insulation Height 0.315" (8.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Insulation Color Natural |
Number of Positions Loaded All | Mated Stacking Heights 9.3mm |
Style | Applications Automotive, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 5 | 37,50200 Kč | 187,51 Kč |
| 10 | 36,28500 Kč | 362,85 Kč |
| 25 | 34,74760 Kč | 868,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 29,79875 Kč | 19 369,19 Kč |
| 1 300 | 28,84124 Kč | 37 493,61 Kč |
| 1 950 | 28,29583 Kč | 55 176,87 Kč |
| 3 250 | 27,62394 Kč | 89 777,81 Kč |
| 4 550 | 27,19015 Kč | 123 715,18 Kč |
| 6 500 | 26,73811 Kč | 173 797,71 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |








